A range of Fluke Network Cable Testing Kits which offer digital and analogue signalling all in one tool. The kits are equipped with a powerful cable location technology which can be used in any work environment.
Use the digital mode to trace and locate data cabling safely and effectively on active networks. Use the analogue mode to isolate individual wire pairs, and trace voice, audio, and video cabling.
The kits give you superior vision for locating network cables more effectively at patch panels, switches, termination blocks, which be hidden in floors, ceilings, walls, and in bundles.
Mftrs. Part No. | Order code |
MT-8200-60-KIT | 64-8145 |
MT-8200-61-TNR | 64-8146 |
--------------------- | ------------------------------------ |
General | |
Operating temperature | 0°C to +40°C |
Storage temperature | -20°C to +60°C |
Operating relative humidity | 95%; -10°C to +35°C |
75%; -35°C to +40°C) | |
Uncontrolled <50°F (< 10°C) | |
Vibration | Random, 2g, 5Hz to 500Hz |
Shock | 1m drop test with and without module |
Safety | IEC 61010 Category: None |
Altitude | 3000m |
EMC | EN 61326-1 |
Battery type and life | 9V alkaline (NEDA 1604A or IEC 6LR61); |
20 hours typical | |
Applications | Copper cabling media, including shielded (STP) |
and UTP cable; 75Ω or 50Ω coaxial cable; | |
two conductor control, security, generic cabling. | |
10 Base-T or 10/100/1000 | |
Base-T datacom networks | |
Toner | |
Dimensions | 14.1 x 7.5 x 3.2cm |
Display | LED |
Control | Thumbwheel switch |
Toner interface | Main Mod8 port for tone generation on |
all 4 pairs of UTP/ STP cabling, F connector for | |
coaxial cabling, Banana jack plugs (2) - two | |
conductor wiring | |
Toner frequency | IntelliTone signal: encoded digital signal Analogue |
SmartTone signal: 500 to 1200Hz, 4 Songs | |
Output power | 5V p-p |
Auto power down | Turns off automatically after 2.5 hours of inactivity |
Probe | |
Dimensions | 22.2 x 4.8 x 3.2cm |
Display | (8) LED indicators, Synch LED indicator |
Audio | IntelliTone: Microprocessor controlled audio files, |
Analogue: Detected toner signal | |
Control | Thumbwheel switch, volume control wheel |
Tone detection | Detects IntelliTone digital signal for Locate, |
Isolate and CableMap | |
Detects Analogue SmartTone Signal (500 to 1200Hz) | |
and other analogue toners | |
Toner interface | Main Mod8 port for CableMap on all four pairs of |
TP/ STP cabling | |
Auto power down | Turns off automatically after one hour of inactivity |