Fluke TiR1 Infrared Thermal Imaging Camera

Fluke TiR1 Infrared Thermal Imaging Camera

Fluke
Order Code:

55-7120

Brand: Fluke MPN: FLUKE TiR1

Discontinued


The Fluke TiR1 thermal imaging camera are ideal for building inspection, fault finding and roofing inspection applications. This camera has Fluke's IR-Fusion technology which allows the operator to view the IR image, a visible light image or a blend of both to make fault location even faster. Whenever an IR image is captured, the corresponding visible image is also captured and stored on the 2Gbyte SD card supplied with the camera. To complete the on-site recording each captured image can also have a 60s audio recording attached. Designed for use in the field it is rugged and reliable with a built-in lens cover and it is tested to survive 2m drop tests. The IR sensor wil report the temperature at the centre of the image and the operator can set high and low temperature alarms. The camera is supplied with the free SmartView evaluation and reporting software to process the captured IR/visible images. Smartview updates are completely free. Also supplied with battery pack, carry strap, 2Gbyte SD card, USB SD card reader, transport bag, soft case, charger/power adaptor, SmartView™ analysis software, user manual.
  • 91mm (3.6 in) colour VGA LCD in landscape format
  • Measurement range -20 to +100°C (-4 to +212°F)
  • Thermal sensitivity (NETD) ≤ 0.07 °C at 30 °C (70 mK)
  • Temperature range and thermal sensitivity optimized for building diagnostics applications
  • Reflected background temperature compensation
  • Excellent thermal sensitivity for seeing even small temperature differences
  • Adjustable hand strap for left- or right-handed users
  • Dimensions (H x W x L) 270 x 130 x 150m (10.5in x 5in x 6in)
  • Weighs 1.2kg (2.65lb)
Type Thermal imaging camera
IR Resolution 160 x 120pixel

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C