Site: Industry
Currency: GBP    
Fluke TL71-1 Premium Test Lead Set

Fluke TL71-1 Premium Test Lead Set

Fluke
Standard range
Order Code:

85-3575

Brand: Fluke MPN: 3971207 EAN-13: 0095969589888
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A set of comfort-grip probes with silicone-insulated test leads, with integral strain relief. Recommended for µV measurements.


  • One pair (red, black) comfort grip probes with silicone insulated, right-angle test leads
  • Recommended for µV measurements
  • CAT IV 600 V, CAT III 1000 V, 10 A rating. UL listed
Colour Black / red
Contact material N/A
Current Rating 10A
Insulation material Silicone
Length N/A
Type Test lead set
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C