Site: Industry
Currency: GBP    
Forever 220UF 20% 35V 105°C P: 3.5mm Radial Electrolytic Capacitor

Image Representative of Range

Forever 220UF 20% 35V 105°C P: 3.5mm Radial Electrolytic Capacitor

Forever
Extended range
Order Code:

11-1113

Brand: Forever MPN: HT 220U 35V P3.5
Qty Unit Price (Ex VAT)
1+ £0.057
Price per unit Ex VAT
290 in stock, despatched same dayContact us for additional stock

A 35V 220µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 8 x 14mm
  • Pitch 3.5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 220µF
Dimensions Ø8 x 14mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C