Easter opening times here
Forever RT 470uF 20% 16V 85°C Axial Electrolytic Capacitor

Forever RT 470uF 20% 16V 85°C Axial Electrolytic Capacitor

Forever
Order Code:

11-0025

Brand: Forever MPN: RT 470U 16V

Discontinued


The Forever 85°C 470UF 16V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 470µF
Dimensions Ø10 x 18mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C