Site: Industry
Currency: GBP    
Fortex PCB Fine Etch Crystals Sodium Persulphate 400g

Fortex PCB Fine Etch Crystals Sodium Persulphate 400g

Fortex
Order Code:

34-0392

Brand: Fortex MPN: SOPER-400G
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


These Fine Etch Crystals produce a cleaner etchant solution, that is superior to the standard Ferric Chloride commonly used for etching copper printed circuit boards.

It causes less under-etching than Ferric Chloride and can produce cleaner structures and finer detail. Etching time is slightly longer than with Ferric Chloride, however, the solution remains clear during etching, turning a transparent blue, so the etching progress can still be easily monitored and the solution does not crystallise.

This Sodium Persulphate etchant eliminates the staining and mess caused by traditional etchants. The mixed solution remains odourless and any splashes or drips can be wiped away with a damp cloth, preventing staining.


  • Di-Sodium Peroxodisulphate Hexahydrate
  • Completely odourless
  • Remains clear
  • Does not crystallise out
  • Achieves satisfactory etching in 6 to 8 minutes at 45 to 50°C
  • Supplied in a pack of approx. 400g in crystal form, to produce approx. 2 litres of working solution
Type Etchant
Quantity 400g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Questions

*Question functionality currently disabled
Wednesday, February 13, 2019 | Question by: Rapid Customer | Product code: 34-0392
Q. If it can be re used, what is the shelf life of the mixed liquid as I often have long periods between etching board's? And how do we dispose of the used chemicals?
A. Hi Robert, thank you for your question. The manufacturer does not appear to specify in the data sheet Your local council should be able to advise on waste chemical disposal. Alternatively contact the manufacturer using the details at the bottom of the data sheet.
Saturday, April 6, 2013 | Question by: Rapid Customer | Product code: 34-0392
Q. What is chemical name of product for purpose of Workshop shelf labeling
A. Hi H King. Thank you for your question. The active ingredient is disodium peroxodisulphate Hexahydrate.
Thursday, May 3, 2012 | Question by: Rapid Customer | Product code: 34-0392
Q. 34-0392 will this make 2000ml of pcb etchant solution? Trying to keep my costs down, radio shack do it already bottled but is 3x as expensive as this if it is the same product. Thank you.
A. Thanks for your enquiry Mark. Yes this product will make 2 litres of PCB etchant solution.

Reviews

Does the job without the mess

Reviewed by: Mr Scott Britchford - Thursday, January 7, 2016
When I started making my own boards for quick prototypes, I originally used ferric chloride. Whilst it etches, it leaves one hell of a mess so I tried this stuff. It's almost odourless (very faint odour of what smells a bit like bleach), colourless, doesn't stain, and its clarity means you can see when your board is done. It turns a nice pale blue as you etch until it gets to a sea-blue when I suspect it is saturated with copper and etching becomes painfully slow. Totally worth the price because if you're making lots of boards and need to save money, its cheaper to get them made professionally - but if you only make a few boards at a time this is the stuff to use. 5mil traces are achievable and it doesn't seem to etch under the etching mask.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C