Site: Industry
Currency: GBP    
Freescale CWH-CTP-STC-YE Probe Tip for CodeWarrior Tap

Freescale CWH-CTP-STC-YE Probe Tip for CodeWarrior Tap

Freescale
Order Code:

59-4343

Brand: Freescale MPN: CWH-CTP-STC-YE

Discontinued


The CWH-STC-COP-YE is a removable probe tip for StarCore processors. This probe tip connects your StarCore processor target system’s ONCE port to the CodeWarrior TAP base unit’s 30-pin target connector. This tip is compatible with the CodeWarrior TAP CWH-CTP-BASE-HE base unit. Base units do not come with a probe tip so you must have at least one of these to debug your device.
  • Development kit type (category): PCB design board
  • MC layout: 16-bit
  • Series (Microcontroller): Starcore
  • Technology (Microcontroller): 16-bit MCU
  • Tool type: Adaptor
  • Type: CWH-CTP-STC-YE

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C