Site: Industry
Currency: GBP    
Friedland Bell In One D902

Friedland Bell In One D902

Friedland
Order Code:

23-5773

Brand: Friedland MPN: D902

Discontinued


Buy Friedland Bell In One D902 – a quality underdome bell housed in white cabinet for added resonance.


  • Loud ring 80dB @ 1m
  • Loud ringing sound suitable for both commercial and domestic applications
  • Can be over painted to match your decor
  • Battery power means that you only require a wire from the push to the bell and make it easy to install
  • Bell can be located up to 15m (49 feet) from push
  • Batteries: 2x R20 / HP2
  • Typical battery life 4 years (Alkaline)
  • Transformer: Not suitable
  • Power options (not included)

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C