Easter opening times here
G&J Hall CC2 CC 2 CONECUT® High Speed Steel Sheet & Tube Drill 16-30.5mm

G&J Hall CC2 CC 2 CONECUT® High Speed Steel Sheet & Tube Drill 16-30.5mm

G&J Hall
Standard range
Order Code:

96-1410

Brand: G&J Hall MPN: CC2 EAN-13: 5033210020068
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit Ex VAT
100 in stock, despatched in 4 working days

The G & J Hall CONECUT® is a versatile hole-cutting tool for rapid drilling and enlarging holes in thin materials up to 2mm thick. Designed for industrial applications, the diameter of the hole increases as the CONECUT® is advanced into the material, providing infinitely variable sizes

For use in sheet steel, non-ferrous metals, plastics, Formica and plywood

The conical shape of the tool enables any size of hole to be drilled between the bottom and the top of the taper.
When drilling metals always use a coolant.

Conecut® applications:
Electrical
Heating
Ventilation
Plumbing
Shop fitting installations etc.
Auto body repair
Control panels
Sheet metalwork etc.
Maintenance

The Halls CC O CONECUT® High Speed Steel Sheet & Tube Drill Bit has the following specification:

Size Range: 16 - 30.5mm.
Chuck: 3/8in/10mm.


Type Sheet drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C