Easter opening times here
Genie 08 Light Kit

Genie 08 Light Kit

Genie
Standard range
Order Code:

13-6029

Brand: Genie MPN: PCB508KIT
  • Quickly find another product in this range by Type:

    Genie 08 light kit Genie 08 light kit PCB
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit Ex VAT
52 in stock, despatched same dayFurther 1 despatched in 5 working days

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The GENIE C08 Light Kit is an ideal project kit for introducing students to simple lighting projects, such as an electronic die, a wearable badge or a night-time warning system. The kit is based around the GENIE C08 8-pin microcontroller and the GENIE Design Studio flowchart programming software for Microsoft Windows™.

The kit contains all components required for construction and requires only the download cable (13-6023) to connect to the computer for downloading programs. There are free online resources and community website at www.genieonline.com and, in addition, full assembly and usage instructions are included.

Note: The GENIE Design Studio software is free to download directly from www.genieonline.com.


  • Perfect introduction to simple light projects
  • PCB also available separately
  • Also available is a plug and play USB download cable, which eliminates COM port problems
  • Battery power is 3 to 5V supplied by either AA or AAA batteries or by a 3V coin-cell battery
  • PCB Mounting holes
  • PCB Dimensions 52.5 x 49mm

The GENIE Design Studio software is also available, from Rapid, on CD-ROM (see 13-6024).


Type Genie 08 light kit

Order Code: 13-0847

MPN: CADC0003-3

RVFM
Standard range
Price per unit Ex VAT
1+ 20+ 50+
£6.49 £5.41 £4.10
955 in stock, despatched same dayContact us for additional stock

Order Code: 13-6023

MPN: USBCABLE-1

Genie
Standard range
Price per unit Ex VAT
1+
£15.17
24 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 4, 2014 | Question by: Rapid Customer | Product code: 13-6029
Q. Does it come with instructions
A. Hi Joshua. Thank you for your question. The instructions are downloadable here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C