Site: Industry
Currency: GBP    
GIC 12ODT4 Modular Timer On-Delay 240VAC & 24VAC/DC 0-30h SPCO

GIC 12ODT4 Modular Timer On-Delay 240VAC & 24VAC/DC 0-30h SPCO

GIC
Order Code:

28-3933

Brand: GIC MPN: 12ODT4

Discontinued


This GIC 120DT4 On-Delay timer is used in the electrical controls industry. It is a selectable dual voltage (240V and 24V), single function Timer with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 5A @ 240V
  • Output relay type: SPCO
  • Section: Timing it
  • Size: 17.5(W)mm
  • Supply voltage: 24V DC, 24V AC, 230V AC
  • Timing function: On Delay
  • Timing range: 0.3 seconds - 30 hours
Display Potentiometer
Operating voltage 24-240V
Outputs Relay

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C