Gossen Metrawatt M246S METRAHIT T Com plus Multimeter 3100 Counts CAT III 300V

Gossen Metrawatt M246S METRAHIT T Com plus Multimeter 3100 Counts CAT III 300V

Gossen Metrawatt
Order Code:

54-6438

Brand: Gossen Metrawatt MPN: M246S EAN-13: 4012932120646

Discontinued


The Gossen Metrawatt METRAHIT T-Com Plus is designed for carrying out fault finding procedures in cable systems. It measures all parameters relevant for cables and cable system related parameters such as voltage, current, resistance, insulation and loop resistance, capacitance and cable length. Interruption of a single core or contact with an open-circuit core (capacitive asymmetry) is detected by means of polarity reversal and is indicated on the high-speed logarithmic bar graph display. It has interfaces for Pt100/1000 temperature sensors and for a clamp probe. Supplied with 1 x rubber protective cover, 1 x doctor's bag, 1 x cable set KS21T (CAT II/150V), 1 x short operating instructions, 1 x CD-ROM with operating instructions and data sheet and batteries.
  • CAT III 300 V
  • Dust and water proof
  • Dimensions 200 x 87mm
  • LCD 3100 counts
  • Infrared RS232 interface
  • Uses 2 x AA batteries
  • Weighs 350g

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C