Site: Industry
Currency: GBP    
Greisinger GLF 100 Conductivity Measuring Device

Greisinger GLF 100 Conductivity Measuring Device

Greisinger
Order Code:

60-7858

Brand: Greisinger MPN: GLF 100 EAN-13: 4016138517606

Discontinued


The Greisinger GLF 100 is a Conductivity Measuring Instrument that will check the Precise Measurement of Conductivity in pure water applications with conductivities are below 100μS/cm.

The tough GLF 100 has stainless steel measure cells (each 12mm diameter) and an integrated, quick responding temperature sensor. It is ideal for testing pure and the purest water, boiler water Etc..

Applications; Freshwater and Saltwater Aquarium, Fish Farming/ Water Monitoring and Drinking Water monitoring.


  • Durable 2-pole graphite cell
  • 3 conductivity measuring ranges (Up to 100.0 mS/cm)
  • Additionally display option TDS, salinity and temperature
  • Autoranging (Adjustable to fixed range)
  • Automatic temperature compensation
  • (NLF according to EN 27888) integrated over
  • Temperature sensor, can be deactivated
  • Low power consumption
  • Min / Max value and hold function
  • Adjustable Auto-off function, if no key is pressed
  • Manufacturer's part: Greisinger GLF 100
Type Conductivity measuring device
Measurement Range 0 to 2000µS/cm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C