The Hama 00223281 Current Mains cable is a white cable measuring 1.5 metres in length. It is used for connecting electrical appliances to mains power with ease. Ideal for everyday electronic devices, this cable ensures reliable and efficient power supply.
Type | Current Mains cable |
Cable length | 1.5m |
Cable use | Current |
Connector version | angled on both sides |
Factory colour | White |
Nominal voltage | 230V |
Type A | Europlug |
Type B | Small appliances plug (C8) |
Version | Mains cable |
---|
To use this facility please Sign In.
Sign In