The Hama 00223285 Current Mains cable is a 5-metre long white cable suitable for extending power connections. Manufactured by Hama, this cable ensures reliable transmission of electrical current. It is ideal for home or office use where additional cable length is required.
Type | Current Mains cable |
Cable length | 5m |
Cable use | Current |
Connector version | angled on both sides |
Factory colour | White |
Nominal voltage | 230V |
Type A | Europlug |
Type B | Small appliances plug (C8) |
Version | Mains cable |
---|
To use this facility please Sign In.
Sign In