A HAMEG HZ540 EMV Near-field probe Set; 3GHz
The HZ540 is the ideal toolkits for the investigation of RF electromagnetic fields. It will be indispensable for EMI pre-compliance testing during product development, prior to third party testing. The set include 3 probes with built-in preamplifier covering the frequency range from <1 MHz to approx. 3000MHz.
The probe of the basic set HZ540 include one magnetic field probe, one electric field probe, and a high impedance probe (HZ553).
The probe power connector of HAMEG spectrum analyzers (2,5mm jack) can be
used as a supply (6V DC) e.g. for HAMEG probes. The inner contact is +6V, the
outer contact is connected to the instrument housing and thus with the
measurement inputs ground potential and also protective earth (PE).
Type | Near-field probe set |
---|---|
Frequency | 3GHz |