The Hammond Diecast Enclosure (Thick Wall, 98 x 64 x 34mm) Black 1550Z103BK is a thick walled diecast aluminium watertight enclosure with black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond type 1550Z103BK

Colour | Black |
Enclosure Height | 34mm |
Enclosure Length | 98mm |
Enclosure Width | 64mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1053
MPN: 1590Z062BK

Price per unit Ex VAT 1+ |
50+ |
---|
£18.50 £16.40 |
£13.38 £12.99 |
6 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-4315
MPN: 1550Z109BK

Price per unit Ex VAT 1+ |
50+ |
---|
£19.79 £18.69 |
£16.01 £15.12 |
7 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-4388
MPN: 1550WBBK

Price per unit Ex VAT 1+ |
50+ |
---|
£10.47 £10.00 |
£8.15 £7.91 |
15 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-4390
MPN: 1550WDBK

Price per unit Ex VAT 1+ |
50+ |
---|
£12.00 £11.40 |
£9.33 £8.87 |
25 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
To use this facility please Sign In.
Sign In