Qty | Unit Price (Ex VAT) |
---|---|
1+ | £438.71 |
Hammond RM5U1922SBK Rack Mount/Desk Top Aluminium Enclosure 5U 559Mm Deep - Hammond's RM Series of 19 inch rack mount chassis enclosures are built from thick, rugged aluminum extrusions. The material is tough yet easy to machine, and the textured black powder coat finish gives a high quality finish. They are available with solid or vented top and bottom plates, and with height ranging from 1U to 5U and depths ranging from 8 inches to 28 inches.
559 x 422 x 222, Black
Colour | Black |
---|---|
Enclosure Height | 222mm |
Enclosure Length | 559mm |
Enclosure Width | 422mm |
External Features | Rubber Feet |
IK Rating | IP32 |
Internal Features | Includes Assembly Hardware |
Material | Aluminium |
To use this facility please Sign In.
Sign In