Site: Industry
Currency: GBP    
Harwin M503552042 4 Pole Male SIL Vertical Throughboard Connector

Harwin M503552042 4 Pole Male SIL Vertical Throughboard Connector

Harwin
Standard range
Order Code:

55-9331

Brand: Harwin MPN: M503552042
Qty Unit Price (Ex VAT)
1+ £2.59
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 4 months

Harwin M503552042 4 Pole Male SIL Vertical Throughboard Connector - The Harwin M503552042 is a high-quality 4 Pole Male SIL Vertical Throughboard Connector designed for reliable and efficient electrical connections. This connector is ideal for a wide range of applications, offering robust performance and ease of use.


  • Gold-Plated Contacts
  • Vertical Throughboard Design
  • 4 Pole Configuration
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Housing Material: PPS (Polyphenylene Sulfide)
  • Operating Temperature Range: -65°C to +150°C
  • Current Rating: Up to 60A per contact
  • Pitch: 8.50mm
  • Compliance: RoHS Compliant
Contact Finish Gold Plated
Mounting Direction Vertical
Mounting Type PCB
No of Ways 4
Pitch 8.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C