A range of HellermannTyton Polyamide 6.6 (PA66) Locknuts from the ALPHA range. The locknut is available with a Metric or PG Thread.
These locknuts have been designed to accompany the HG-S Series of Conduit.
Type | Thread Metric | Thread PG | A/F Nut | Outside Ø | Thickness | Mftrs. Part no. | Order code |
ALPA-PG7 | - | PG7 | 19mm | 21mm | 5.0mm | 166-50141 | 49-6656 |
ALPA-PG9 | - | PG9 | 22mm | 24mm | 5.0mm | 166-50142 | 49-6657 |
ALPA-PG11 | - | PG11 | 24mm | 26mm | 5.0mm | 166-50143 | 49-6666 |
ALPA-PG13 | - | PG13.5 | 27mm | 29mm | 6.0mm | 166-50144 | 49-6658 |
ALPA-PG16 | - | PG16 | 30mm | 33mm | 6.0mm | 166-50145 | 49-6659 |
ALPA-PG21 | - | PG21 | 36mm | 39mm | 7.0mm | 166-50146 | 49-6660 |
ALPA-PG29 | - | PG29 | 46mm | 50mm | 7.0mm | 166-50147 | 49-6661 |
ALPA-PG36 | - | PG36 | 60mm | 66mm | 8.0mm | 166-50148 | 49-6667 |
ALPA-PG42 | - | PG42 | 65mm | 73mm | 8.0mm | 166-50149 | 49-6662 |
ALPA-PG48 | - | PG48 | 70mm | 78mm | 8.0mm | 166-50150 | 49-6663 |
ALPA-M12 | M12 | - | 18mm | 20mm | 5.0mm | 166-50133 | 49-6651 |
ALPA-M16 | M16 | - | 22mm | 24mm | 5.0mm | 166-50134 | 49-6664 |
ALPA-M20 | M20 | - | 26mm | 29mm | 6.0mm | 166-50135 | 49-6652 |
ALPA-M25 | M25 | - | 32mm | 35mm | 6.0mm | 166-50136 | 49-6653 |
ALPA-M32 | M32 | - | 41mm | 46mm | 7.0mm | 166-50137 | 49-6654 |
ALPA-M40 | M40 | - | 50mm | 55mm | 7.0mm | 166-50138 | 49-6665 |
ALPA-M50 | M50 | - | 60mm | 66mm | 8.0mm | 166-50139 | 49-6655 |