Easter opening times here
HellermannTyton 166-50137 ALPA-M32 ALPA PA66 Locknut

HellermannTyton 166-50137 ALPA-M32 ALPA PA66 Locknut

HellermannTyton
Standard range
Order Code:

49-6654

Brand: HellermannTyton MPN: 166-50137 EAN-13: 2050001312181
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
10+ £0.810
Price per unit Ex VAT
Order in multiples of 10
38 in stock, despatched in 4 working days

The HellermannTyton 166-50137 is a Polyamide 6.6 (PA66) locknut from the ALPHA range. The locknut is supplied with a M32 Metric Thread.

This locknut has been designed to accompany the HG-S Series of Conduit. The locknut is supplied in black.


  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Outside diameter: 46mm
  • Thread size: M32
  • Type: ALPHA PA66 Series
  • Supplied in black
  • Manufacturer's part: 166-50137
Type Locknut
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C