Easter opening times here
HELUKABEL 10090178 M25 Lock Nut For Metal Cable Gland

HELUKABEL 10090178 M25 Lock Nut For Metal Cable Gland

HELUKABEL
Order Code:

02-0561

Brand: HELUKABEL MPN: 10090178

Discontinued


A locking nut, or counter-nut, made from polyamide PA 6 to complement the Helukabel Helutop HT series of cable glands. It reduces the possibility of the gland unscrewing in service.

Additionally, the locking nut has a built-in collar, providing a bigger surface area, and offers superior sealing when used with an O-ring (not included).


  • Size: M25
  • Colour: silver
  • Material: nickel-plated brass
  • Temperature range: -40 to +100°C
  • Helukabel type 90178
Type Locknut
Body Material Brass
Thread Size M25

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C