Helukabel 90140-100 PA T2-20 Cable Tie 100 mm Black UV-proof 100 pcs

Helukabel 90140-100 PA T2-20 Cable Tie 100 mm Black UV-proof 100 pcs

HELUKABEL
Standard range
Order Code:

04-3491

Brand: HELUKABEL MPN: 90140-100
Qty Unit Price (Ex VAT)
1+ £1.08
Price per unit Ex VAT
324 in stock, despatched in 4 working days

Helukabel 90140-100 cable ties are black, UV-proof, and measure 100 mm by 2.5 mm. They are ideal for cable bundling and management, ensuring secure and organised setups. These cable ties are typically used in environments where UV resistance is important, and each package contains 100 pieces.
Type Cable tie
Cable tie features UV-proof
Cable tie length 100mm
Cable tie width 2.5mm
Dim (L x W) 100 mm x 2.5 mm
Factory colour Black
Halogen-free Yes
Length 100mm
Manufacturer part # 90140-100
Material Polyamide
Max. bundle diameter 24mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 110N
Misc Attribute PA T2-20
RoHS-compliant Yes
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C