Helukabel 90150-100 cable ties are designed for efficient cable bundling and management, measuring 100 mm in length and 2.5 mm in width. Made from transparent material, these ties provide a discreet bundling solution. Ideal for various applications, they come in a pack of 100 pieces, making them suitable for both home and industrial use.
Type | Cable tie |
Cable tie length | 100mm |
Cable tie width | 2.5mm |
Dim | (L x W) 100 mm x 2.5 mm |
Factory colour | Transparent |
Halogen-free | Yes |
Length | 100mm |
Manufacturer part # | 90150-100 |
Material | Polyamide |
Max. bundle diameter | 24mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 110N |
Misc Attribute | PA T2-20 |
RoHS-compliant | Yes |
Width | 2.5mm |
---|
To use this facility please Sign In.
Sign In