Site: Industry
Currency: GBP    
Hirschmann 930 537-517 MAB 8100 S 8-Pin Female DIN Socket, Panel Mount

Hirschmann 930 537-517 MAB 8100 S 8-Pin Female DIN Socket, Panel Mount

Hirschmann
Standard range
Order Code:

49-6186

Brand: Hirschmann MPN: 930 537-517 EAN-13: 4002044207380
Qty Unit Price (Ex VAT)
1+ £3.59
25+ £3.29
100+ £2.90
Price per unit Ex VAT
530 in Stock, despatched in 4 days

An 8-pin, 262° panel mounting, locking DIN socket with mounting flange. Ideal for audio, video and data technology applications.


  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Socket, vertical vertical
  • Connector type (category): DIN connector
  • Contact material: Tin plated
  • Content: 1 pc(s)
  • Manufacturer part No.: 930 537-517
  • Material: Brass contact, tin-plated
  • Nominal current: 4 A
  • Nominal voltage: 34 V
  • Number of pins: 8
  • Protection type: IP30
  • Seal type: Screw-on
  • Specification: Installation with screw jack
  • Type: 9
  • Type (manufacturer type): MAB 8100 S
Connector Body Material Metal
Mounting Type Panel
No. of Contacts 8
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C