A 5-pin (180°) right-angled, cable mounting DIN plug suitable for audio, video and data applications.
- With anti-kink device
- Colour: Grey
- Connection: Solder
- Connector type: Plug, right angle
- Contact material: Tin plated
- Nominal current: 4A
- Nominal voltage: 34V DC
- Number of pins: 5
- Protection type: IP30
- Type: MAWI 50 SB
- Manufacturer part 931 571-517
Connector Body Material | Plastic |
Mounting Type | Inline |
No. of Contacts | 5 |
Plug / Socket | Plug |
Termination | Solder |
---|