Site: Industry
Currency: GBP    
Hirschmann 931 573-517 MAWI 60 B 6-Pin Male DIN Plug, Right Angle, Cable Mount

Image Representative of Range

Hirschmann 931 573-517 MAWI 60 B 6-Pin Male DIN Plug, Right Angle, Cable Mount

Hirschmann
Standard range
Order Code:

49-4735

Brand: Hirschmann MPN: 931 573-517 EAN-13: 4002044025007
  • Quickly find another product in this range by No. of Contacts:

    3 6 8
Qty Unit Price (Ex VAT)
1+ £5.52
25+ £5.09
Price per unit Ex VAT
298 in Stock, despatched in 4 days

A 6-pin right-angled, cable mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, right angle
  • Contact material: Tin plated
  • Manufacturer part No.: 931 573-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 6
  • Protection type: IP30
  • Type (manufacturer type): MAWI 60 B
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 6
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C