Site: Industry
Currency: GBP    
Hirschmann MAWI Series Right Angle, Cable Mounting DIN Plugs

Hirschmann MAWI Series Right Angle, Cable Mounting DIN Plugs

Hirschmann Brand: Hirschmann

A range of right-angled, cable mounting DIN plugs suitable for audio, video and data applications.

  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, right angle
  • Contact material: Tin plated
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Protection type: IP30
Order no.Manufacturer part No.TypeNo. of pins
49-4733931 597-517MAWI 30 B3
49-4734931 571-517MAWI 50 SB5 (240°)
49-4735931 573-517MAWI 60 B6
49-4736931 -577-517MAWI 80 SNB8 (270°)
47-4737931 740-517MAWI 80 SB8 (262°)


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C