Site: Industry
Currency: GBP    
HLMP-1540 Avago 3mm Green LED 2.2V 20mA 45mcd 565nm

HLMP-1540 Avago 3mm Green LED 2.2V 20mA 45mcd 565nm

Avago
Order Code:

55-2838

Brand: Avago MPN: HLMP-1540

Discontinued


A green 3mm LED lamp with a luminous intensity of 45mcd and a standard current characteristic and higher intensity die material that gives superior performance. Improved brightness and colour performance, IC compatibility and rugged construction makes it suitable for applications such as: lighted switches, backlighting, light pipe sources and keyboard indicators.
  • Sturdy leads
  • High reliability
  • Suitable for wave soldering

Order Code: 56-0575

MPN: L-7104GC

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+ 500+
£0.138 £0.093 £0.080 £0.059
1,222 in stock, despatched same dayAdditional quantity lead time 11 weeks

Order Code: 55-0824

MPN: L-934SGC

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.059 £0.044 £0.040 £0.036
Out of stock1,017 due on 09/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C