Site: Industry
Currency: GBP    
HLMP-3519 Avago 5mm Green LED 2.1V 10mA 70mcd 565nm

HLMP-3519 Avago 5mm Green LED 2.1V 10mA 70mcd 565nm

Avago
Order Code:

55-2864

Brand: Avago MPN: HLMP-3519

Discontinued


High intensity 5mm green LED that has a viewing angle and output designed for those applications requiring higher on-axis intensity than standard LED lamps.


  • General purpose leads
  • Reliable and rugged
  • Suitable for wave soldering
LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Water clear
Luminous Intensity 10.6mcd
Reverse Voltage 5V
Viewing Angle 24°
Forward Voltage Typical 2.1V
Max Operating Temp +100°C
Minimum Operating Temp -20°C
Size 5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C