Site: Industry
Currency: GBP    
Honeywell 1000018 Pulsafe OP-TEMA Safety Spectacles Blue, Clear Lens

Honeywell 1000018 Pulsafe OP-TEMA Safety Spectacles Blue, Clear Lens

Pulsafe
Standard range
Order Code:

63-8783

Brand: Pulsafe MPN: 1000018 EAN-13: 7312550000182
Qty Was Unit Price (Ex VAT)
1+ £7.13   £5.90
Price per unit Ex VAT
29 in Stock, despatched in 4 days

These safety spectacles from Pulsafe are attractively designed and feature a lightweight full view lens, built-in moulded browbar and soft, adjustable nosepiece. Adjustable temple length and lens angle, making them ideal for grinding, turning and milling.


  • Increased comfort and wearer acceptance
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: clear
  • Lens coating: anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: blue
  • Frame material: nylon
  • EC Category PPE 2
  • EC Certificate Number EC0723
  • Manufacturer's part 1000018
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards PPE 2, EC0723

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C