Site: Industry
Currency: GBP    
Hongshang 10973 Heatshrink Green 1.20mm to 0.60mm 2:1 Shrinkage

Image Representative of Range

Hongshang 10973 Heatshrink Green 1.20mm to 0.60mm 2:1 Shrinkage

Hongshang
Standard range
Order Code:

04-3926

Brand: Hongshang MPN: 10973
Qty Unit Price (Ex VAT)
1+ £0.285
Price per unit Ex VAT
130 in Stock, despatched in 4 days

The Hongshang 10973 heatshrink is a flexible tube designed for insulation and protection with a shrinkage ratio of 2:1. Its diameter is 1.20 mm which reduces to 0.60 mm upon heating, providing a snug fit without adhesive. Typically used in electronics and cable management, it is sold per metre for easy customisation.
Type Heatshrink w/o adhesive
Factory colour Green
Manufacturer part # 10973
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C