Hongshang ART001356 Heatshrink Red 32mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART001356 Heatshrink Red 32mm 2:1 Sold per metre

Hongshang
Standard range
Order Code:

04-4082

Brand: Hongshang MPN: ART001356
Qty Unit Price (Ex VAT)
1+ £3.94
Price per unit Ex VAT
58 in Stock, despatched in 4 days

Hongshang manufactures the ART001356 heatshrink without adhesive, featuring a 2:1 shrinkage ratio and a red 32 mm to 16 mm size. This heat shrink tubing is ideal for insulating and protecting electrical connections and components. Sold per metre, it is commonly used in both industrial and domestic electrical applications.
Type Heatshrink w/o adhesive
Factory colour Red
Manufacturer part # ART001356
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C