Hongshang manufactures the ART002421 heatshrink with a 2:1 shrinkage ratio, without adhesive, available in transparent with an initial diameter of 1.20 mm and a recovered diameter of 0.60 mm. This heatshrink is commonly used for insulating and protecting wires and connections in electrical and electronic applications. It is sold per metre and ensures durability while maintaining flexibility.
Type | Heatshrink w/o adhesive |
Factory colour | Transparent |
Manufacturer part # | ART002421 |
Material | Polyolefin |
Max. length sold by the metre | 150m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F |
Nominal diameter (post-shrinkage) | 0.60mm |
Nominal inside diameter (pre-shrinkage) | 1.20mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 0.40mm |
---|
To use this facility please Sign In.
Sign In