Hongshang ART002422 Heatshrink Transparent 1.60mm 2:1 Shrinkage

Image Representative of Range

Hongshang ART002422 Heatshrink Transparent 1.60mm 2:1 Shrinkage

Hongshang
Standard range
Order Code:

04-4262

Brand: Hongshang MPN: ART002422
Qty Unit Price (Ex VAT)
1+ £0.318
Price per unit Ex VAT
122 in stock, despatched in 4 working days

The Hongshang ART002422 heatshrink is a transparent, adhesive-free tubing with a shrinkage ratio of 2:1, reducing from 1.60 mm to 0.80 mm. This versatile product is typically used for insulation, strain relief, and protection in electrical connections. Manufactured by Hongshang, it is sold per metre, suitable for various industrial and hobbyist applications.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002422
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C