Site: Industry
Currency: GBP    
Hongshang ART002423 Heatshrink Transparent 2.40mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002423 Heatshrink Transparent 2.40mm 2:1 Per Metre

Hongshang
Standard range
Order Code:

04-4263

Brand: Hongshang MPN: ART002423
Qty Unit Price (Ex VAT)
1+ £0.335
Price per unit Ex VAT
62 in Stock, despatched in 4 days

The Hongshang ART002423 heat shrink tubing, with a 2:1 shrinkage ratio, is a transparent and adhesive-free solution for insulating and protecting wires. Manufactured by Hongshang, it measures 2.40 mm before shrinking and 1.20 mm after shrinking, ensuring a snug fit. Common applications include electrical insulation, wire bundling, and providing a layer of protection against abrasion.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002423
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C