Easter opening times here
Hongshang ART002425 Heatshrink Transparent 4.80mm-2.40mm Shrinkage 2:1

Image Representative of Range

Hongshang ART002425 Heatshrink Transparent 4.80mm-2.40mm Shrinkage 2:1

Hongshang
Standard range
Order Code:

04-4265

Brand: Hongshang MPN: ART002425
Qty Unit Price (Ex VAT)
1+ £0.585
Price per unit Ex VAT
71 in stock, despatched in 4 working days

The Hongshang ART002425 heatshrink is a transparent tubing with a 2:1 shrinkage ratio and a diameter of 4.80 mm that shrinks to 2.40 mm. This heat shrink is supplied without adhesive, making it ideal for bundling cables or providing protection without additional bonding. Typical applications include electrical insulation, mechanical protection, and strain relief in various industries.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002425
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C