Hongshang ART002428 Transparent Heatshrink 12.70mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART002428 Transparent Heatshrink 12.70mm 2:1 Sold per Metre

Hongshang
Standard range
Order Code:

04-4268

Brand: Hongshang MPN: ART002428
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit Ex VAT
31 in stock, despatched in 4 working days

Hongshang manufactures the ART002428 heatshrink, which is transparent and features a shrinkage ratio of 2:1. It reduces from a diameter of 12.70 mm to 6.40 mm and is sold per metre without adhesive. This heatshrink is ideal for insulating cables, providing strain relief, and offering protection against abrasion.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002428
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C