Hongshang ART002432 Heatshrink Transparent 32mm-16mm 2:1 Shrinkage

Image Representative of Range

Hongshang ART002432 Heatshrink Transparent 32mm-16mm 2:1 Shrinkage

Hongshang
Standard range
Order Code:

04-4273

Brand: Hongshang MPN: ART002432
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit Ex VAT
55 in stock, despatched in 4 working days

The Hongshang heatshrink is a transparent tubing with a 2:1 shrinkage ratio, reducing from 32 mm to 16 mm. It is made without adhesive, making it suitable for easy and clean installations. Typical applications include insulation, strain relief, and bundling of wires in electrical and electronic setups.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002432
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C