The Hongshang ART002434 is a transparent heatshrink without adhesive, offering a 2:1 shrinkage ratio. It has a diameter of 50.80 mm that shrinks to 25.40 mm, sold per metre, ideal for insulating and protecting electrical connections. Typical applications include bundling wires, providing strain relief, and offering abrasion protection in various electrical and automotive projects.
Type | Heatshrink w/o adhesive |
Factory colour | Transparent |
Manufacturer part # | ART002434 |
Material | Polyolefin |
Max. length sold by the metre | 30m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F |
Nominal diameter (post-shrinkage) | 25.40mm |
Nominal inside diameter (pre-shrinkage) | 50.80mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 1.10mm |
---|
To use this facility please Sign In.
Sign In