Hongshang ART002437 Heatshrink 3:1 Yellow/Green 3 mm No Adhesive

Hongshang ART002437 Heatshrink 3:1 Yellow/Green 3 mm No Adhesive

Hongshang
Standard range
Order Code:

04-4277

Brand: Hongshang MPN: ART002437
Qty Unit Price (Ex VAT)
1+ £0.537
Price per unit Ex VAT
36 in stock, despatched in 4 working days

The Hongshang ART002437 heatshrink is a yellow and green tubing with a 3:1 shrinkage ratio, designed without adhesive. Manufactured by Hongshang, it measures 3 mm before shrinking down to 1 mm when heated and is sold per metre. This product is ideal for insulating wires and providing a professional finish to electrical connections.
Type Heatshrink w/o adhesive
Manufacturer part # ART002437
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C