Hongshang ART002438 Heatshrink Yellow/Green 3:1 4.5mm Sold per metre

Hongshang ART002438 Heatshrink Yellow/Green 3:1 4.5mm Sold per metre

Hongshang
Standard range
Order Code:

04-4278

Brand: Hongshang MPN: ART002438
Qty Unit Price (Ex VAT)
1+ £0.743
Price per unit Ex VAT
96 in stock, despatched in 4 working days

The Hongshang ART002438 is a yellow and green heatshrink tubing with no adhesive, measuring 4.50 mm before shrinkage and 1.50 mm after shrinkage. It features a 3:1 shrinkage ratio, making it suitable for insulating and protecting electrical connections. This product is typically used in wiring applications to offer environmental protection and strain relief.
Type Heatshrink w/o adhesive
Manufacturer part # ART002438
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 4.50mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C