Hongshang ART002440 Heatshrink Yellow/Green 9mm-3mm 3:1 Per Metre

Hongshang ART002440 Heatshrink Yellow/Green 9mm-3mm 3:1 Per Metre

Hongshang
Standard range
Order Code:

04-4280

Brand: Hongshang MPN: ART002440
Qty Unit Price (Ex VAT)
1+ £1.58
Price per unit Ex VAT
79 in stock, despatched in 4 working days

The Hongshang ART002440 heatshrink is a non-adhesive yellow and green tubing with a shrinkage ratio of 3:1, designed for insulation and protection of cables. With an initial diameter of 9 mm that shrinks to 3 mm, it is suitable for electrical and mechanical applications. This robust heat shrink is sold by the metre and is ideal for use in environments requiring durable and reliable cable management solutions.
Type Heatshrink w/o adhesive
Manufacturer part # ART002440
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C