The Hongshang ART002444 heat shrink features a 3:1 shrinkage ratio and is yellow-green in colour, without adhesive. It is sold per metre and typically used for insulation and protection of cables. The product ensures reliable performance in various electrical and mechanical applications.
Type | Heatshrink w/o adhesive |
Manufacturer part # | ART002444 |
Material | Polyolefin |
Max. length sold by the metre | 30m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F(3X) |
Nominal diameter (post-shrinkage) | 13mm |
Nominal inside diameter (pre-shrinkage) | 39mm |
RoHS-compliant | Yes |
Shrinkage | 3:1 |
Wall thickness (post-shrinkage) | 1.15mm |
---|
To use this facility please Sign In.
Sign In