The Hongshang ART002650 is a grey heatshrink with a shrink ratio of 2:1 and dimensions of 2.40 mm before shrinkage and 1.20 mm after. Manufactured by Hongshang, this heatshrink lacks adhesive, making it ideal for providing insulation and protection to electrical components without sticky residues. It is typically sold per metre and commonly used in automotive, marine, and electronics applications.
Type | Heatshrink w/o adhesive |
Factory colour | Grey |
Manufacturer part # | ART002650 |
Material | Polyolefin |
Max. length sold by the metre | 150m |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | H-2(Z) |
Nominal diameter (post-shrinkage) | 1.20mm |
Nominal inside diameter (pre-shrinkage) | 2.40mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 0.44mm |
---|
To use this facility please Sign In.
Sign In