Hongshang's ART002834 heatshrink is a violet tubing with a 1.20 mm diameter and 0.60 mm thickness, sold by the metre. It lacks adhesive, making it ideal for electrical insulation, protection, and bundling where adhesion is not required. Typical applications include protecting wiring, providing mechanical support, and enhancing aesthetics in electronics and other assemblies.
Type | Heatshrink w/o adhesive |
Factory colour | Violet |
Manufacturer part # | ART002834 |
Material | Polyolefin |
Max. length sold by the metre | 150m |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | H-2(Z) |
Nominal diameter (post-shrinkage) | 0.60mm |
Nominal inside diameter (pre-shrinkage) | 1.20mm |
RoHS-compliant | Yes |
Wall thickness (post-shrinkage) | 0.33mm |
---|
To use this facility please Sign In.
Sign In