Hongshang H-2(Z)2.4 - 1.2 Heatshrink Black 2:1 Shrink Ratio Per Metre

Hongshang H-2(Z)2.4 - 1.2 Heatshrink Black 2:1 Shrink Ratio Per Metre

Hongshang
Standard range
Order Code:

04-4413

Brand: Hongshang MPN: H-2(Z)2.4 - 1.2
Qty Unit Price (Ex VAT)
1+ £0.272
Price per unit Ex VAT
715 in stock, despatched in 4 working days

The Hongshang H-2(Z)2.4 - 1.2 heatshrink is a black, non-adhesive tubing with a 2:1 shrinkage ratio, suitable for insulating and protecting cables. Measuring 2.40 mm before shrinking and 1.20 mm after, it's sold per metre and is ideal for automotive, electrical, and general wiring applications. Hongshang's product is known for its durability and versatility in various conditions.
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Manufacturer part # H-2(Z)2.4 - 1.2
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)2.4 - 1.2
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
RoHS-compliant Yes
Shrink temperature (min.) +70°C
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C