Hongshang H-5(3X)-F 12/4 Heatshrink Adhesive Black 12mm 4mm 3:1 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 12/4 Heatshrink Adhesive Black 12mm 4mm 3:1 1.22m

Hongshang
Standard range
Order Code:

04-4439

Brand: Hongshang MPN: H-5(3X)-F 12/4
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit Ex VAT
74 in stock, despatched in 4 working days

The Hongshang H-5(3X)-F 12/4 heat shrink features a 3:1 shrinkage ratio and comes in black with an inner adhesive lining. Manufactured by Hongshang, this 1.22-metre heatshrink provides reliable insulation and protection for cables with sizes reducing from 12 mm to 4 mm. It is typically used in electrical and automotive applications for bundling cables and providing environmental sealing.
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Manufacturer part # H-5(3X)-F 12/4
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)-F 12/4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
RoHS-compliant Yes
Shrink temperature (max.) +110°C
Shrink temperature (min.) +70°C
Shrinkage 3:1
Wall thickness (post-shrinkage) 1.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C