Site: Industry
Currency: GBP    
Hongshang H-5(3X)-F 4.8/1.5 Heatshrink+Adhesive Black 4.8/1.5mm 3:1 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 4.8/1.5 Heatshrink+Adhesive Black 4.8/1.5mm 3:1 1.22m

Hongshang
Standard range
Order Code:

04-4447

Brand: Hongshang MPN: H-5(3X)-F 4.8/1.5
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit Ex VAT
39 in Stock, despatched in 4 days

The Hongshang H-5(3X)-F 4.8/1.5 heatshrink is a versatile tube with a 3:1 shrinkage ratio and built-in adhesive lining for secure sealing. Measuring 1.22 metres, its 4.80 mm diameter reduces to 1.50 mm, ideal for insulation and protection of wires and cables. Typical applications include electrical connections and preventing environmental damage.
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Manufacturer part # H-5(3X)-F 4.8/1.5
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)-F 4,8/1,5
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 4.80mm
RoHS-compliant Yes
Shrink temperature (max.) +110°C
Shrink temperature (min.) +70°C
Shrinkage 3:1
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C