Easter opening times here
Hydrogen Peroxide 100 Volume (H2O2) 500ml

Hydrogen Peroxide 100 Volume (H2O2) 500ml

Rapid
Order Code:

52-7476

Brand: Rapid MPN: 52-7476
  • Country of Origin: United Kingdom
  • Not available for Export
  • Not for sale to persons under age of 18 18+

Discontinued


Hydrogen Peroxide 100 Volume (H2O2) 500ml.
  • WARNING: this substance may be harmful if misused, mis-handled or used inappropriately

Note: Hydrogen Peroxide chemicals can only be delivered to a registered business or education address.

NOTE:

Rapid Electronics supplies this product to customers in the expectation that it will be used for legitimate purposes. However, all chemicals, whether individually or in combination with other substances, have the potential to be extremely dangerous and pose a risk to human life.

All orders for chemical products will be subject to an approval procedure. Rapid Electronics reserves the right to withhold delivery if the identity of the customer cannot be confirmed. As part of this process, customers agree to their premises being searched by criminal investigation bodies.

Rapid is compliant with the REACH regulations regarding the registration, evaluation, authorisation and restriction of dangerous chemicals in the EU.

Type Hydrogen Peroxide 100 Volume (H2O2)
Quantity 500ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

Questions

*Question functionality currently disabled
Thursday, June 6, 2019 | Question by: Rapid Customer | Product code: 52-7476
Q. Hi, Is this pure Hydrogen Peroxide or is it diluted 3%, 6% etc?
A. Hi Andrew, thank you for your question. Our supplier has confirmed that this is Hydrogen Peroxide 30% (100vol solution). This is as strong a solution of Hydrogen Peroxide as they sell.
Friday, June 6, 2014 | Question by: Rapid Customer | Product code: 52-7476
Q. Does this hydrogen peroxide come in a vented cap bottle?
A. Hi Alex. Thank you for your question. This product is supplied in a heavy duty HDPE bottle with a special vented cap.

Reviews

Be the first to submit a review

Trustpilot